- RS Stock No.:
- 859-7577
- Mfr. Part No.:
- 1897458
- Brand:
- Phoenix Contact
Available to back order for despatch 01/07/2024
Added
Price Each (In a Box of 50)
£7.338
(exc. VAT)
£8.806
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £7.338 | £366.90 |
*price indicative |
- RS Stock No.:
- 859-7577
- Mfr. Part No.:
- 1897458
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | QC 0.5/ 8-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 6A |
Voltage Rating | 400 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 18 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 17 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Cable...