- RS Stock No.:
- 859-7451
- Mfr. Part No.:
- 1883349
- Brand:
- Phoenix Contact
- RS Stock No.:
- 859-7451
- Mfr. Part No.:
- 1883349
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: QC 1/..-ST, pitch: 5.08 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 11 |
Pitch | 5.08mm |
Series | QC 1/11-ST-5.08 |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 11 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block Screw...