- RS Stock No.:
- 855-1569
- Mfr. Part No.:
- 1714375
- Brand:
- Phoenix Contact
Available to back order for despatch 07/06/2024
Added
Price Each (In a Box of 50)
£18.016
(exc. VAT)
£21.619
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £18.016 | £900.80 |
*price indicative |
- RS Stock No.:
- 855-1569
- Mfr. Part No.:
- 1714375
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTB 2,5 HCV/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 7.62mm |
Series | GMSTB 2.5 HCV/12-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Clamps
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m