Phoenix Contact FK-MPT 0.5/16-3.5-H Series PCB Terminal Strip, 16-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 855-1199
- Mfr. Part No.:
- 1928903
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-1199
- Mfr. Part No.:
- 1928903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 4A | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | FK-MPT 0.5/16-3.5-H | |
| Material | PBT | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 4A | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series FK-MPT 0.5/16-3.5-H | ||
Material PBT | ||
Length 9.5mm | ||
- COO (Country of Origin):
- IN
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, product range: FK-MPT 0,5/..-H, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4 mm, type of packaging: packed in cardboard
