Phoenix Contact MKDSNV 1.5/ 2-5.08 Series PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 854-4690
- Mfr. Part No.:
- 1871966
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-4690
- Mfr. Part No.:
- 1871966
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Not Found
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Colour | Green |
Series | MKDSNV 1.5/ 2-5.08 |