Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 854-2420
- Mfr. Part No.:
- 1939837
- Brand:
- Phoenix Contact
Available to back order for despatch 13/06/2024
Added
Price Each (In a Box of 50)
£9.364
(exc. VAT)
£11.237
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £9.364 | £468.20 |
*price indicative |
- RS Stock No.:
- 854-2420
- Mfr. Part No.:
- 1939837
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GFKC 2,5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 11 |
Pitch | 7.62mm |
Series | GFKC 2.5/11-STF-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |