- RS Stock No.:
- 854-1219
- Mfr. Part No.:
- 1975286
- Brand:
- Phoenix Contact
Available to back order for despatch 11/06/2024
Added
Price Each (In a Box of 50)
£2.928
(exc. VAT)
£3.514
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £2.928 | £146.40 |
*price indicative |
- RS Stock No.:
- 854-1219
- Mfr. Part No.:
- 1975286
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: FKCS 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKCS 2.5/ 4-STF-5.08 |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m