- RS Stock No.:
- 854-1060
- Mfr. Part No.:
- 1974740
- Brand:
- Phoenix Contact
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Box of 50)
£2.11
(exc. VAT)
£2.53
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £2.11 | £105.50 |
*price indicative |
- RS Stock No.:
- 854-1060
- Mfr. Part No.:
- 1974740
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: FKCS 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5mm |
Series | FKCS 2.5/ 3-ST |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 5mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 13 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 11 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 17 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 12 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 18 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Spring...