- RS Stock No.:
- 854-0991
- Mfr. Part No.:
- 1971073
- Brand:
- Phoenix Contact
Available to back order for despatch 15/07/2024
Added
Price Each (In a Box of 50)
£3.068
(exc. VAT)
£3.682
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £3.068 | £153.40 |
*price indicative |
- RS Stock No.:
- 854-0991
- Mfr. Part No.:
- 1971073
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: SMSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -45 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | SMSTB 2.5/ 3-STF-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 23 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 13 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 20 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 17 Way Pluggable Terminal Block Screw...