Phoenix Contact, 5.08mm Pitch, TFKC 2.5/ 6-STF-5.08, 6 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,
- RS Stock No.:
- 854-0767
- Mfr. Part No.:
- 1962736
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£416.80
(exc. VAT)
£500.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.336 | £416.80 |
*price indicative
- RS Stock No.:
- 854-0767
- Mfr. Part No.:
- 1962736
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Series | TFKC 2.5/ 6-STF-5.08 | |
| Termination Method | Spring Cage | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Series TFKC 2.5/ 6-STF-5.08 | ||
Termination Method Spring Cage | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 12, product range: TFKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact TFKC 2.5/ 6-ST-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCT 2.5/ 6-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCS 2.5/ 6-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCVW 2.5/ 6-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCN 2.5/ 6-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TFKC 2.5/ 4-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TFKC 2.5/ 9-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TFKC 2.5/ 2-STF-5.08 Pluggable Terminal Block Spring Cage Termination,


