- RS Stock No.:
- 854-0761
- Mfr. Part No.:
- 1962749
- Brand:
- Phoenix Contact
Available to back order for despatch 29/07/2024
Added
Price Each (In a Box of 50)
£9.302
(exc. VAT)
£11.162
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £9.302 | £465.10 |
*price indicative |
- RS Stock No.:
- 854-0761
- Mfr. Part No.:
- 1962749
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 14, product range: TFKC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | TFKC 2.5/ 7-STF-5.08 |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact MFKDSP/ 7-5.08 Series PCB Terminal Block 5.08mm...
- Phoenix Contact MVSTBR 2.5/ 7-STF-5.08 Series PCB Terminal Block...
- Phoenix Contact MVSTBR 2.5/ 7-STF-5.08 EX Series PCB Terminal...
- Phoenix Contact MVSTBW 2.5/ 7-STF-5.08 EX Series PCB Terminal...
- Phoenix Contact MVSTBW 2.5/ 7-STF-5.08 Series PCB Terminal Block...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Spring...