- RS Stock No.:
- 854-0294
- Mfr. Part No.:
- 1732962
- Brand:
- Phoenix Contact
Available to back order for despatch 25/06/2024
Added
Price Each (In a Box of 50)
£2.137
(exc. VAT)
£2.564
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £2.137 | £106.85 |
*price indicative |
- RS Stock No.:
- 854-0294
- Mfr. Part No.:
- 1732962
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: FKCN 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5mm |
Series | FKCN 2.5/ 2-STF |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | PBT, Tin |
Related links
- Phoenix Contact 5mm Pitch 14 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 12 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5mm Pitch 13 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 11 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 17 Way Pluggable Terminal Block Spring...