- RS Stock No.:
- 854-0155
- Mfr. Part No.:
- 1718517
- Brand:
- Phoenix Contact
Available to back order for despatch 15/07/2024
Added
Price Each (In a Box of 50)
£7.331
(exc. VAT)
£8.797
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £7.331 | £366.55 |
*price indicative |
- RS Stock No.:
- 854-0155
- Mfr. Part No.:
- 1718517
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: SPC 5/..-STCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 7.62mm |
Series | SPC 5/ 5-STCL-7.62 |
Termination Method | Spring Cage |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |
- RS Stock No.:
- 854-0155
- Mfr. Part No.:
- 1718517
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 7.62mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 9 Way Pluggable Terminal Block Spring...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block Spring...
- Phoenix Contact 7.62mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 7.62mm Pitch 8 Way Pluggable Terminal Block Spring...