Phoenix Contact ISPC 5/ 7-STGF-7.62 Series PCB Terminal Strip, 7-Contact, 7.62mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-5712
- Mfr. Part No.:
- 1749256
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-5712
- Mfr. Part No.:
- 1749256
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 7.62mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 41A |
Colour | Green |
Voltage Rating | 1 kV |
Series | ISPC 5/ 7-STGF-7.62 |
Material | Polyamide, Tin |