Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 853-5664
- Mfr. Part No.:
- 1748998
- Brand:
- Phoenix Contact
Available to back order for despatch 23/07/2024
Added
Price Each (In a Box of 50)
£7.538
(exc. VAT)
£9.046
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £7.538 | £376.90 |
*price indicative |
- RS Stock No.:
- 853-5664
- Mfr. Part No.:
- 1748998
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: ISPC 5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | ISPC 5/ 4-STF-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |