Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 853-5513
- Mfr. Part No.:
- 1748477
- Brand:
- Phoenix Contact
- RS Stock No.:
- 853-5513
- Mfr. Part No.:
- 1748477
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FMC 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 14 |
Pitch | 3.81mm |
Series | FMC 1.5/14-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 3.5mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 17 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Cable...