Phoenix Contact, PTSA 1.5/23-3.5-F, 23 Way PCB Terminal Strip

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details
Specifications
Attribute Value
Number of Contacts 23
Pitch 3.5mm
Mounting Type Through Hole
Gender Female
Termination Method Spring Cage
Type PCB Terminal Block
Current Rating 2A
Colour Green
Voltage Rating 400 V
Series PTSA 1.5/23-3.5-F
Material Polyamide
Depth 13.1mm
Length 12mm
Available to back order for despatch 01/09/2020
Price Each (In a Box of 50)
£ 2.103
(exc. VAT)
£ 2.524
(inc. VAT)
Units
Per unit
Per Box*
50 +
£2.103
£105.15
*price indicative
Related Products
1748710 | Phoenix Contact, ISPC 16/ 3-STGF-10.16, 3 ...
Description:
1748710 | Phoenix Contact, ISPC 16/ 3-STGF-10.16, 3 Way PCB Terminal Strip
1748875 | Phoenix Contact, ISPC 5/ 3-STGCL-7.62, 3 ...
Description:
1748875 | Phoenix Contact, ISPC 5/ 3-STGCL-7.62, 3 Way PCB Terminal Strip
1748862 | Phoenix Contact, ISPC 5/ 2-STGCL-7.62, 2 ...
Description:
1748862 | Phoenix Contact, ISPC 5/ 2-STGCL-7.62, 2 Way PCB Terminal Strip
1748985 | Phoenix Contact, ISPC 5/ 3-STF-7.62, 3 ...
Description:
1748985 | Phoenix Contact, ISPC 5/ 3-STF-7.62, 3 Way PCB Terminal Strip