Phoenix Contact PTSA 1.5/21-3.5-F Series PCB Terminal Strip, 21-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 852-9726
- Mfr. Part No.:
- 1985153
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 852-9726
- Mfr. Part No.:
- 1985153
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm², Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Pitch | 3.5mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 2A |
Colour | Green |
Voltage Rating | 400 V |
Series | PTSA 1.5/21-3.5-F |
Depth | 13.1mm |
Material | Polyamide |
Length | 12mm |
- RS Stock No.:
- 852-9726
- Mfr. Part No.:
- 1985153
- Brand:
- Phoenix Contact