Phoenix Contact PTSA 1.5/19-3.5-F Series PCB Terminal Strip, 19-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 852-9714
- Mfr. Part No.:
- 1985137
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 852-9714
- Mfr. Part No.:
- 1985137
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Pitch | 3.5mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 2A |
Colour | Green |
Voltage Rating | 400 V |
Series | PTSA 1.5/19-3.5-F |
Material | Polyamide |
Length | 12mm |
Depth | 13.1mm |
- RS Stock No.:
- 852-9714
- Mfr. Part No.:
- 1985137
- Brand:
- Phoenix Contact