Phoenix Contact 3.5mm Pitch 9 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 851-5608
- Mfr. Part No.:
- 1772689
- Brand:
- Phoenix Contact
Available to back order for despatch 17/06/2024
Added
Price Each (In a Box of 50)
£14.663
(exc. VAT)
£17.596
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £14.663 | £733.15 |
*price indicative |
- RS Stock No.:
- 851-5608
- Mfr. Part No.:
- 1772689
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 18, product range: TFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 3.5mm |
Series | TFMC 1.5/ 9-ST-3.5 |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide, Tin |
Related links
- Phoenix Contact 3.5mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 20 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 9 Way Pluggable Terminal Block Cable Mount,...
- Phoenix Contact 3.5mm Pitch 30 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 6 Way Pluggable Terminal Block Cable...