- RS Stock No.:
- 825-0880
- Mfr. Part No.:
- 691373500002B
- Brand:
- Wurth Elektronik
1 In stock - FREE next working day delivery available
Added
Price Each
£2.27
(exc. VAT)
£2.72
(inc. VAT)
Units | Per unit |
1 + | £2.27 |
- RS Stock No.:
- 825-0880
- Mfr. Part No.:
- 691373500002B
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 373 B Series 5.08mm Pitch Terminal Block Plug Connectors with Stamping Clamp
WR-TBL 373 B series 5.08mm pitch cable mount terminal block plug connectors with female sockets and stamping clamp. These WR-TBL series 5.08mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have M2.6 screw terminals that accept a wire size of AWG 24-12, a stainless steel wire guard and retention latches on the non-wire side.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 373B |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |