Harting Har-Flexicon 9-pin Pluggable Terminal Block, 2.54mm Pitch, Rows, Screw Termination
- RS Stock No.:
- 816-5026
- Mfr. Part No.:
- 14310913101000
- Brand:
- HARTING
View all PCB Terminal Blocks
Available to back order for despatch 16/11/2023
Price Each
£3.59
(exc. VAT)
£4.31
(inc. VAT)
Units | Per unit |
1 + | £3.59 |
- RS Stock No.:
- 816-5026
- Mfr. Part No.:
- 14310913101000
- Brand:
- HARTING
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Specifications
Attribute | Value |
Number of Contacts | 9 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 7.3A |
Body Orientation | Vertical |
Colour | Black |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Length | 28.16mm |
Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer |
Width | 4.9mm |
Depth | 14.2mm |