Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 6-STF-5.08 AU, 6 Way, Pluggable Terminal Block, Plug, Plug-In, Screw
- RS Stock No.:
- 804-2144
- Mfr. Part No.:
- 1841336
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£561.90
(exc. VAT)
£674.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £11.238 | £561.90 |
*price indicative
- RS Stock No.:
- 804-2144
- Mfr. Part No.:
- 1841336
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Series | MSTB 2.5/ 6-STF-5.08 AU | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Series MSTB 2.5/ 6-STF-5.08 AU | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
Related links
- Phoenix Contact MSTB 2.5/ 6-STF-5.08 Plug Screw
- Phoenix Contact MSTB 2.5/ 6-STF-5.08 EX Pluggable Terminal Block Screw Termination,
- Phoenix Contact FRONT-MSTB 2.5/ 6-STF-5.08 Plug Screw
- Phoenix Contact MSTB 2.5/12-STF-5.08 AU Pluggable Terminal Block Plug-In, Screw
- Phoenix Contact MSTB 2.5 HC/ 6-STF-5.08 Pluggable Terminal Block Screw Termination,
- Phoenix Contact MSTB 2.5/ 6-STZF-5.08 Pluggable Terminal Block Solder Termination, 1810464
- Phoenix Contact MSTB 2.5/ 6-ST-5.08 BD:1-6 Right Angle Plug
- Phoenix Contact MSTB 2.5/ 6-ST-5.08 BD:1-6 Plug Screw


