Phoenix Contact, 3.5mm Pitch, MC 1.5/ 4-ST-3.5, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Bulk discount available

Subtotal (1 unit)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 01 December 2025
  • Plus 272 unit(s) shipping from 01 December 2025
  • Plus 500 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.34
10 - 24£3.91
25 - 49£3.53
50 - 99£3.18
100 +£2.86

*price indicative

RS Stock No.:
804-2106
Distrelec Article No.:
301-07-669
Mfr. Part No.:
1840382
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

3.5mm

Series

MC 1.5/ 4-ST-3.5

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Material

Polyamide

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact MC 1.5/ 4-ST-3.5 Series Pluggable Terminal Block, 8A Current Rating, 320V Voltage Rating - 1840382


This pluggable terminal block by Phoenix Contact with a current rating of 8A is designed for cable mount applications. The green terminal block features a pitch of 3.5mm and is made of polyamide, ensuring durability and reliability in electrical connections.

Features & Benefits


• Straight body orientation for easy installation
• Screw termination method for secure connections
• Single row with 4 contacts for efficient wiring
• Voltage rating of 320V for safe operation

Applications


• Suitable for electrical control panels
• Can be used for mounting cables securely in electronic devices

Can it be used in automotive applications?


Yes, it is suitable for automotive wiring connections.

Will it fit standard 3.5mm pitch connectors?


Yes, this terminal block is compatible with standard connectors of the same pitch.

Is it easy to assemble and disassemble?


The plug-in design allows for easy assembly and disassembly of wires.


Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Related links