- RS Stock No.:
- 790-0702
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
£1.466
Each (In a Pack of 5)
RS Stock No.: 897-1225
- RS Stock No.:
- 790-0702
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Plugs
Various positons available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 16A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Width | 18mm |
Length | 25.4mm |
Depth | 15mm |
Material | Polyamide |