- RS Stock No.:
- 739-4147
- Mfr. Part No.:
- 1971830000
- Brand:
- Weidmüller
60 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£8.85
(exc. VAT)
£10.62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £8.85 | £44.25 |
125 - 370 | £7.956 | £39.78 |
375 - 995 | £7.08 | £35.40 |
1000 - 1995 | £6.196 | £30.98 |
2000 + | £5.752 | £28.76 |
*price indicative |
- RS Stock No.:
- 739-4147
- Mfr. Part No.:
- 1971830000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Flanged Socket Connectors - 180° Push In
These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
- RS Stock No.:
- 739-4147
- Mfr. Part No.:
- 1971830000
- Brand:
- Weidmüller
Related links
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...