Weidmüller 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 739-3958
- Mfr. Part No.:
- 1798800000
- Brand:
- Weidmüller
Available to back order for despatch 05/08/2024
Added
Price Each (In a Pack of 5)
£4.944
(exc. VAT)
£5.933
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £4.944 | £24.72 |
125 - 370 | £4.45 | £22.25 |
375 - 995 | £3.96 | £19.80 |
1000 - 1995 | £3.46 | £17.30 |
2000 + | £3.214 | £16.07 |
*price indicative |
- RS Stock No.:
- 739-3958
- Mfr. Part No.:
- 1798800000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 90° with Screw Clamp
These Weidmuller BCZ series of 90° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
- RS Stock No.:
- 739-3958
- Mfr. Part No.:
- 1798800000
- Brand:
- Weidmüller
Related links
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...