Sato Parts PCB Terminal Strip, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 629-9313
- Mfr. Part No.:
- ML-400-NH-3P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9313
- Mfr. Part No.:
- ML-400-NH-3P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Screwless Terminal Blocks,
ML-400 Series (7.62 mm Pitch)
Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 7A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 250 V |
Depth | 16mm |
Length | 22.14mm |
Width | 11.5mm |