- RS Stock No.:
- 627-2223
- Mfr. Part No.:
- ML-800-S1H-3P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 627-2223
- Mfr. Part No.:
- ML-800-S1H-3P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)
Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires
Standards
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 250 V |
Width | 13mm |
Depth | 16.85mm |
Length | 16.6mm |