Weidmuller BL 5.08 15-pin Pluggable Terminal Block, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 472-7901
- Mfr. Part No.:
- 1716450000
- Brand:
- Weidmüller
View all PCB Terminal Blocks
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£7.39
(exc. VAT)
£8.87
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £7.39 | £36.95 |
125 - 370 | £7.088 | £35.44 |
375 - 995 | £6.902 | £34.51 |
1000 - 1995 | £6.628 | £33.14 |
2000 + | £6.466 | £32.33 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 472-7901
- Mfr. Part No.:
- 1716450000
- Brand:
- Weidmüller
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
Number of Contacts | 15 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 15A |
Body Orientation | Right Angle |
Colour | Orange |
Voltage Rating | 300 V |
Series | BL 5.08 |
Length | 76.2mm |
Width | 12.5mm |
Depth | 17.4mm |
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£7.39
(exc. VAT)
£8.87
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £7.39 | £36.95 |
125 - 370 | £7.088 | £35.44 |
375 - 995 | £6.902 | £34.51 |
1000 - 1995 | £6.628 | £33.14 |
2000 + | £6.466 | £32.33 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
