- RS Stock No.:
- 453-6878
- Mfr. Part No.:
- OTB-910B-6P
- Brand:
- Osada
3 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£5.08
(exc. VAT)
£6.10
(inc. VAT)
Units | Per unit |
1 - 49 | £5.08 |
50 + | £4.82 |
- RS Stock No.:
- 453-6878
- Mfr. Part No.:
- OTB-910B-6P
- Brand:
- Osada
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
16 mm pitch terminal blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 9mm |
Body Orientation | Straight |
Number of Rows | 2 |
Material | PBT |
Current Rating | 100A |
Voltage Rating | 600 V |
Depth | 26mm |
Width | 21mm |
Length | 99.4mm |
Related links
- Osada Barrier Strips
- Osada Barrier Strip 25A Screw Down Termination
- Osada Barrier Strip 100A Screw Down Termination
- Sato Parts Barrier Strip 7.62mm Pitch 10A, 250 V
- WECO Barrier Strip 11 Pitch 25A, 400 V
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- Sato Parts Barrier Strip 100A Screw Down Termination
- Sato Parts Barrier Strip 7.62mm Pitch 10A Solder Termination