Weidmuller PM 5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 425-8720
- Mfr. Part No.:
- 1760510000
- Brand:
- Weidmuller
View all PCB Terminal Blocks
1295 In stock - FREE next working day delivery available
7835 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£0.814
(exc. VAT)
£0.977
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.814 | £4.07 |
125 - 495 | £0.482 | £2.41 |
500 - 995 | £0.384 | £1.92 |
1000 - 2495 | £0.348 | £1.74 |
2500 + | £0.34 | £1.70 |
*price indicative |
- RS Stock No.:
- 425-8720
- Mfr. Part No.:
- 1760510000
- Brand:
- Weidmuller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks
OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.
Weidmuller PCB Terminal Strip, 1.674g Weight, 600V Voltage Rating - PM 5.08 Series - PM 5.08/02/90 3.5SN BK BX - 1760510000
End your connection issues with this PCB terminal strip from Weidmuller. A generous 5.08mm pitch offers plenty of room to play with wiring sizes between 0.13 and 2.5mm², making it a versatile piece of kit. Copper-tin contacts make electricity flow with minimal resistance for efficient energy transfer. At only 1.674g, it's a lightweight component that doesn't add unnecessary strain to your existing setup. You don't need to be a bright spark to install this unit on your PCB, thanks to its simple solder connection style.
Applications
IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
Self-extinguishing construction for safety in the event of a fire
Wemid material is resistant to heat and impact for durability
Voltage rating of 600V for use in medium-duty systems
Self-extinguishing construction for safety in the event of a fire
Wemid material is resistant to heat and impact for durability
Voltage rating of 600V for use in medium-duty systems
Applications
PCBs
Industrial energy supplies
Power distribution
Industrial energy supplies
Power distribution
Can I use this device in challenging settings?
Yes, a broad operating temperature range between -50°C and +120°C makes this terminal strip a suitable option for use in hazardous conditions.
Approvals
VDE; UL; CSA
Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks
Specifications
Attribute | Value |
Number of Contacts | 2 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 600 V |
Series | PM 5.08 |
Length | 11.16mm |
Depth | 10mm |
Material | Nylon |
Width | 8mm |
1295 In stock - FREE next working day delivery available
7835 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£0.814
(exc. VAT)
£0.977
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.814 | £4.07 |
125 - 495 | £0.482 | £2.41 |
500 - 995 | £0.384 | £1.92 |
1000 - 2495 | £0.348 | £1.74 |
2500 + | £0.34 | £1.70 |
*price indicative |