Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 292-9155
- Mfr. Part No.:
- 1786242
- Brand:
- Phoenix Contact
75 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£9.438
(exc. VAT)
£11.326
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £9.438 | £47.19 |
125 - 370 | £8.712 | £43.56 |
375 - 995 | £8.09 | £40.45 |
1000 - 1995 | £7.552 | £37.76 |
2000 + | £7.08 | £35.40 |
*price indicative |
- RS Stock No.:
- 292-9155
- Mfr. Part No.:
- 1786242
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | CLASSIC COMBICON IC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Contact Plating | Tin |
Material | Nylon |
Related links
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 17 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 19 Way Pluggable Terminal Block Cable...