Wurth Elektronik 5.08mm Pitch 11 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 191-5424
- Mfr. Part No.:
- 691353500011
- Brand:
- Wurth Elektronik
Available to back order for despatch 15/07/2024
Added
Price Each (In a Box of 30)
£9.261
(exc. VAT)
£11.113
(inc. VAT)
Units | Per unit | Per Box* |
30 - 120 | £9.261 | £277.83 |
150 + | £7.464 | £223.92 |
*price indicative |
- RS Stock No.:
- 191-5424
- Mfr. Part No.:
- 691353500011
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 11 |
Pitch | 5.08mm |
Series | 353 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 1.6 kV, 300 V ac |
Colour | Green |
Material | Polyamide |