- RS Stock No.:
- 189-6515
- Mfr. Part No.:
- 1792278
- Brand:
- Phoenix Contact
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£4.962
(exc. VAT)
£5.954
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £4.962 | £24.81 |
125 - 370 | £4.46 | £22.30 |
375 - 995 | £3.97 | £19.85 |
1000 - 1995 | £3.468 | £17.34 |
2000 + | £3.226 | £16.13 |
*price indicative |
- RS Stock No.:
- 189-6515
- Mfr. Part No.:
- 1792278
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MVSTBR 2.5/ 5-ST-5.08 Series Pluggable Terminal Block, 12A, Screw Termination - 1792278
This Phoenix Contact pluggable terminal block is a versatile solution for various industries, offering a reliable connection for high current applications. With a current rating of 12A, this terminal block is designed to provide a secure and efficient connection for your electronic and electrical projects. The tin plating ensures excellent conductivity while the Nylon material provides durability and reliability. The MVSTBR 2.5/5 ST 5.08 series ensures compatibility and easy integration into your projects.
Features & Benefits
• Secure screw terminal block Connection
• High 12A Current rating
• Durable nylon Material
• Tin Plating for Excellent Conductivity
• Cable mounting for Easy installation
• High 12A Current rating
• Durable nylon Material
• Tin Plating for Excellent Conductivity
• Cable mounting for Easy installation
Applications
• Ideal for Automation systems
• Perfect for Electronics Projects
• Suitable for Electrical Installations
• Perfect for Electronics Projects
• Suitable for Electrical Installations
Can it handle high current applications?
Yes, the pluggable terminal block has a current rating of 12A, making it suitable for high current applications.
Will it provide a secure connection?
Yes, the Screw terminal block ensures a secure and reliable connection for your projects.
Is it easy to install?
The cable mounting feature makes installation quick and effortless for various applications.
Can it be used in automation systems?
Yes, the Phoenix Contact pluggable terminal block is ideal for use in automation systems.
Is it suitable for electronic projects?
Yes, this terminal block is perfect for a wide range of electronic projects.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | MVSTBR 2.5/ 5-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Material | Nylon |
- RS Stock No.:
- 189-6515
- Mfr. Part No.:
- 1792278
- Brand:
- Phoenix Contact