Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS Stock No.:
- 185-4241
- Mfr. Part No.:
- 691304530008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 185-4241
- Mfr. Part No.:
- 691304530008
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Male |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 16A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 2.5 kV ac, 300 V ac |
Series | WR-TBL |
Width | 26.2mm |
Depth | 10.6mm |
Length | 40.64mm |
Material | Copper Alloy |