Weidmüller 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 176-7736
- Mfr. Part No.:
- 1943590000
- Brand:
- Weidmüller
Available to back order for despatch 24/12/2024
Added
Price Each (In a Box of 120)
£1.41
(exc. VAT)
£1.69
(inc. VAT)
Units | Per unit | Per Box* |
120 - 480 | £1.41 | £169.20 |
600 - 1080 | £1.321 | £158.52 |
1200 + | £1.244 | £149.28 |
*price indicative |
- RS Stock No.:
- 176-7736
- Mfr. Part No.:
- 1943590000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a plus in security and performance in processing and use.
WIRE READY – delivered with terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | BL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 300 V, 400 V |
Colour | Orange |
Material | Copper Alloy, PBT |