Weidmuller BVZ Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 176-7723
- Mfr. Part No.:
- BVZ 7.62HP/05/180 SN BK BX - 1929960000
- Brand:
- Weidmüller
Discontinued product
- RS Stock No.:
- 176-7723
- Mfr. Part No.:
- BVZ 7.62HP/05/180 SN BK BX - 1929960000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female plug in 180° outlet direction with clamping yoke screw connection for TNC (S) systems. The mating profile ensures touch-safety of > 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, and unique coding capability.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block Header |
Current Rating | 40A |
Body Orientation | Right Angle |
Colour | Black |
Voltage Rating | 1 kV, 600 V |
Series | BVZ |
Material | Copper Alloy, PAGF |
Width | 41.2mm |
Depth | 23.1mm |
Length | 35.48mm |