- RS Stock No.:
- 176-1447
- Mfr. Part No.:
- 1925715
- Brand:
- Phoenix Contact
8 In stock - FREE next working day delivery available
Added
Price Each
£4.30
(exc. VAT)
£5.16
(inc. VAT)
Units | Per unit |
1 - 9 | £4.30 |
10 - 49 | £4.17 |
50 - 99 | £3.88 |
100 - 199 | £3.58 |
200 + | £3.40 |
- RS Stock No.:
- 176-1447
- Mfr. Part No.:
- 1925715
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin, Article with self-locking flange
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKC 2.5/ 4-ST-5.08-RF |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |