Phoenix Contact 7.5mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 176-1238
- Mfr. Part No.:
- 1766673
- Brand:
- Phoenix Contact
Available to back order for despatch 13/06/2024
Added
Price Each (In a Box of 250)
£0.90
(exc. VAT)
£1.08
(inc. VAT)
Units | Per unit | Per Box* |
250 - 1000 | £0.90 | £225.00 |
1250 + | £0.769 | £192.25 |
*price indicative |
- RS Stock No.:
- 176-1238
- Mfr. Part No.:
- 1766673
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.5 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 7.5mm |
Series | GMSTBVA 2.5/ 3-G |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 630.0 V |