- RS Stock No.:
- 175-3369
- Mfr. Part No.:
- 2213936-6
- Brand:
- TE Connectivity
100 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 100)
£2.49
(exc. VAT)
£2.99
(inc. VAT)
Units | Per unit | Per Reel* |
100 + | £2.49 | £249.00 |
*price indicative |
- RS Stock No.:
- 175-3369
- Mfr. Part No.:
- 2213936-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | TB |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V ac |
Colour | Black |
- RS Stock No.:
- 175-3369
- Mfr. Part No.:
- 2213936-6
- Brand:
- TE Connectivity