RS PRO 5.08mm Pitch 12 Way Horizontal Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 173-1197
- Brand:
- RS PRO
1000 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 200)
£2.831
(exc. VAT)
£3.397
(inc. VAT)
Units | Per unit | Per Box* |
200 - 400 | £2.831 | £566.20 |
600 + | £2.607 | £521.40 |
*price indicative |
- RS Stock No.:
- 173-1197
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.08mm Pluggable Female Rising Clamp Terminal Block
2-24 pole solid block
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5 mm2 (28-14AWG) solid & stranded cable
Antisolder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5 mm2 (28-14AWG) solid & stranded cable
Antisolder wicking
Captive screws
Guided pin alignment
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15 A, 20 A |
Voltage Rating | 300 V, 450 V |
Colour | Green |
Material | Brass |
Related links
- Phoenix Contact 2.5mm Pitch 8 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Horizontal Pluggable Terminal...
- RS PRO 3.81mm Pitch 10 Way Horizontal Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal...
- RS PRO 3.81mm Pitch 12 Way Horizontal Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 12 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 12 Way Horizontal Pluggable Terminal...