Wurth Elektronik 7.62mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-5228
- Mfr. Part No.:
- 691311400003
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 172-5228
- Mfr. Part No.:
- 691311400003
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 3114 series 7.62mm pitch vertical mount open terminal block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | 3114 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 300.0 V |