Weidmuller OMNIMATE SL Series PCB Terminal Block, 15-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 172-2715
- Mfr. Part No.:
- SL 5.08HC/15/180 3.2SN BK BX - 1148390000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2715
- Mfr. Part No.:
- SL 5.08HC/15/180 3.2SN BK BX - 1148390000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Wire to Board |
Current Rating | 18A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Series | OMNIMATE SL |