- RS Stock No.:
- 172-2634
- Mfr. Part No.:
- 1013430000
- Brand:
- Weidmüller
Available to back order for despatch 10/12/2024
Added
Price Each (In a Box of 180)
£1.17
(exc. VAT)
£1.40
(inc. VAT)
Units | Per unit | Per Box* |
180 + | £1.17 | £210.60 |
*price indicative |
- RS Stock No.:
- 172-2634
- Mfr. Part No.:
- 1013430000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | BL 5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Black |
Material | Nylon |
Related links
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 2 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 5 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...