Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2590
- Mfr. Part No.:
- 1793140000
- Brand:
- Weidmuller
- RS Stock No.:
- 172-2590
- Mfr. Part No.:
- 1793140000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmüller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...