- RS Stock No.:
- 170-3865
- Mfr. Part No.:
- 1826380
- Brand:
- Phoenix Contact
Available to back order for despatch 08/07/2024
Added
Price Each (In a Box of 50)
£11.763
(exc. VAT)
£14.116
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £11.763 | £588.15 |
*price indicative |
- RS Stock No.:
- 170-3865
- Mfr. Part No.:
- 1826380
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
Well-known connection principle allows worldwide use
Optimized for tight installation situations: operation and conductor connection from one direction
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Plug units with front screw connections (plug direction parallel to cable axis)
RoHS compliant
Optimized for tight installation situations: operation and conductor connection from one direction
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Plug units with front screw connections (plug direction parallel to cable axis)
RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | SMSTB 2.5/12-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 18 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 13 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block...