- RS Stock No.:
- 164-8170
- Mfr. Part No.:
- 796635-6
- Brand:
- TE Connectivity
600 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 100)
£2.992
(exc. VAT)
£3.59
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £2.992 | £299.20 |
*price indicative |
- RS Stock No.:
- 164-8170
- Mfr. Part No.:
- 796635-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Black |
Material | Nylon |
- RS Stock No.:
- 164-8170
- Mfr. Part No.:
- 796635-6
- Brand:
- TE Connectivity
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 9 Way Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- Weidmuller 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 4 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- TE Connectivity 5.08mm Pitch 5 Way Vertical Pluggable Terminal...