- RS Stock No.:
- 161-7232
- Mfr. Part No.:
- 1840447
- Brand:
- Phoenix Contact
- RS Stock No.:
- 161-7232
- Mfr. Part No.:
- 1840447
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors
The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.
Features and benefits:
- Nominal current of 8A
- 3.5mm pitch
- Screw-in connection method for a tight connection
- Low temperature rise
- Up-to 1.5 mm2 wire
Accessories:
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | MC 1.5/10-ST-3.5 |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Screw |
Related links
- Phoenix Contact 3.5mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block Screw...
- Wago 3.5mm Pitch 10 Way Pluggable Terminal Block, Header