TE Connectivity 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 161-5049
- Mfr. Part No.:
- 284506-4
- Brand:
- TE Connectivity
Available to back order for despatch 25/11/2024
Added
Price Each (In a Bag of 150)
£1.539
(exc. VAT)
£1.847
(inc. VAT)
Units | Per unit | Per Bag* |
150 - 150 | £1.539 | £230.85 |
300 - 450 | £1.496 | £224.40 |
600 - 900 | £1.456 | £218.40 |
1050 - 1950 | £1.417 | £212.55 |
2100 + | £1.38 | £207.00 |
*price indicative |
- RS Stock No.:
- 161-5049
- Mfr. Part No.:
- 284506-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |
- RS Stock No.:
- 161-5049
- Mfr. Part No.:
- 284506-4
- Brand:
- TE Connectivity
Related links
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 3.5mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch...
- TE Connectivity 3.5mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 8 Way Right Angle Pluggable Terminal...